- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 75586-0011-P
75586-0011-P
Molex / Waldom
75586-0011 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
75586-0011 - Packaged 10 per bag
Search Keywords: 755860011P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75586-0011-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
10 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/31/26