Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75586-0011

Conn SCSI RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Search Keywords: 755860011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 75586-0011
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 550
Type: SCSI
Body Orientation: Right Angle
Mounting: Surface Mount
Gender: RCP
Termination Method: Solder
Pitch: 0.8 mm
Number of Contacts: 38
Maximum Voltage Rating: 30,30 VDC|VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75586-0011 RoHS compliant?
Yes, 75586-0011 is RoHS compliant.
What is the lead time for 75586-0011?
The standard lead time for 75586-0011 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,550
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
550
$13.77
1,650
$13.22
4,400
$11.84
10,450 +
$11.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!