- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 75586-0010
75586-0010
Molex / Waldom
Conn SCSI RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SCSI RCP 38 POS 0.8mm Solder RA SMD 38 Terminal 1 Port T/R
Search Keywords: 755860010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75586-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
550 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:0.8 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,850
Ships today, if you order in
Minimum Order Quantity:
550
Order Increment:
550
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
550
$7.62
1,650
$7.60
4,400 +
$7.59
Click for Quote
Log in
to unlock special pricing