Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75586-0002

Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn SCSI RCP 68 POS 0.8mm Solder RA SMD 68 Terminal 1 Port T/R
Search Keywords: 755860002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    75586-0002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    550
  • Type:
    SCSI
  • Body Orientation:
    Right Angle
  • Mounting:
    Surface Mount
  • Gender:
    RCP
  • Termination Method:
    Solder
  • Pitch:
    0.8 mm
  • Number of Contacts:
    68
  • Maximum Voltage Rating:
    30,30 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Operating Temperature:
    -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75586-0002 RoHS compliant?
Yes, 75586-0002 is RoHS compliant.
What is the lead time for 75586-0002?
The standard lead time for 75586-0002 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,750
Can Ship immediately
Minimum Order Quantity:
550
Order Increment:
550
15 Weeks can ship 2/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
550
$9.19
1,650
$8.36
2,750 +
$7.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!