- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75568-5224
Molex / Waldom
75568-5224
Conn Power PL 24 POS 2.5mm Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power PL 24 POS 2.5mm Solder RA Thru-Hole 24 Terminal 1 Port EXTreme PowerMass™ Tray
Search Keywords: 755685224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75568-5224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:24
-
Termination Method:Solder
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 75568-5224 RoHS compliant?
Yes, 75568-5224 is RoHS compliant.
What is the lead time for 75568-5224?
The standard lead time for 75568-5224 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,476
Can Ship immediately
Minimum Order Quantity:
8
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
8
$8.86
240
$8.68
480
$8.40
960
$8.23
1,000 +
$7.51
Click for Quote
Log in
to unlock special pricing