- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75561-1500
75561-1500
Molex / Waldom
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port EXTreme PowerMass™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 4 POS 3mm Solder RA Thru-Hole 4 Terminal 1 Port EXTreme PowerMass™ Tray
Search Keywords: 755611500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75561-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:450 V
-
Maximum Current Rating:40/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
15
$6.93
65
$6.22
150
$5.75
276
$5.57
1,000 +
$5.08
Click for Quote
Log in
to unlock special pricing