- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75545-5000
Molex / Waldom
75545-5000
Conn Power RCP 2 POS Press Fit ST Thru-Hole 16 Terminal 1 Port EXTreme PowerMass™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 75545-5000 |
| Alias/AKA: | 0755455000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | RCP |
| Number of Contacts: | 2 |
| Termination Method: | PRESS FIT |
| Maximum Voltage Rating: | 450 V |
| Maximum Current Rating: | 40/Contact A |
| Operating Temperature: | -40 to 105 °C |