- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 75542-5000
Molex / Waldom
75542-5000
Conn Power RCP 4 POS 1.6mm Press Fit ST Thru-Hole 32 Terminal 1 Port EXTreme PowerMass™ Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75542-5000
-
Alias/AKA:0755425000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Number of Contacts:4
-
Termination Method:PRESS FIT
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:150/Contact A
-
Operating Temperature:-40 to 105 °C