- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75492-1077
75492-1077
Molex / Waldom
Conn Backplane HDR 4Power POS Press Fit ST Thru-Hole GbX® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn Backplane HDR 4Power POS Press Fit ST Thru-Hole GbX® Tube
Search Keywords: 754921077
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75492-1077
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
137
Can Ship immediately
Minimum Order Quantity:
23
Price (USD)
Qty
Unit Price
23
$2.83
300
$2.71
500
$2.60
2,000
$2.50
4,000 +
$2.41
Click for Quote
Log in
to unlock special pricing