- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75462-0001
75462-0001
Molex / Waldom
Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SFP SKT 40 POS 1.6mm Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: 754620001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75462-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:SKT
-
Number of Contacts:40
-
Maximum Voltage Rating:120,120 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
82
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.11
25
$12.83
50
$12.27
100
$11.30
250
$10.41
500
$9.74
1,000 +
$9.60
Click for Quote
Log in
to unlock special pricing