- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75451-0001
75451-0001
Molex / Waldom
Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn SFP RCP 240 POS 1.6mm Press Fit RA Thru-Hole 240 Terminal 12 Port Tray
Search Keywords: 754510001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75451-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.6 mm
-
Gender:RCP
-
Number of Contacts:240
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
148
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$90.02
10
$86.41
15
$82.96
40
$79.63
200 +
$76.45
Click for Quote
Log in
to unlock special pricing