- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 75310-0001
Molex / Waldom
75310-0001
Conn SFP SKT 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP SKT 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: 753100001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75310-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:0.8 mm
-
Gender:SKT
-
Number of Contacts:40
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 75310-0001 RoHS compliant?
Yes, 75310-0001 is RoHS compliant.
What is the lead time for 75310-0001?
The standard lead time for 75310-0001 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
192
20 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
192
$30.10
400
$26.36
1,000 +
$25.79
Click for Quote
Log in
to unlock special pricing