- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75235-2104
75235-2104
Molex / Waldom
Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Backplane HDR 80 POS 1.85mm Press Fit ST Thru-Hole GbX® Tray
Search Keywords: 752352104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75235-2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1.85 mm
-
Number of Contacts:80
-
Termination Method:PRESS FIT
-
Operating Temperature:105(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
216
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$23.32
17
$22.21
67
$21.20
167
$20.29
500 +
$19.44
Click for Quote
Log in
to unlock special pricing