Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

75135-1009

Conn Housing PL 59 POS 1.27mm Crimp ST Cable Mount DMS59® Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Housing PL 59 POS 1.27mm Crimp ST Cable Mount DMS59® Tray
Search Keywords: 751351009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 75135-1009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Housing
Body Orientation: Straight
Mounting: Cable Mount
Gender: PL
Number of Contacts: 59
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 75135-1009 RoHS compliant?
Yes, 75135-1009 is RoHS compliant.
What is the lead time for 75135-1009?
The standard lead time for 75135-1009 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 99
Can Ship immediately
Minimum Order Quantity:
33
15 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
33
$1.94
400
$1.86
700
$1.79
2,000
$1.71
6,000 +
$1.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!