- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75117-1018
Molex / Waldom
75117-1018
Conn VHDM RCP 400 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn VHDM RCP 400 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 751171018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75117-1018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:400
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 75117-1018 RoHS compliant?
Yes, 75117-1018 is RoHS compliant.
What is the lead time for 75117-1018?
The standard lead time for 75117-1018 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Ships today, if you order in
23 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
1
$343.66
2
$329.92
4
$316.72
15
$304.05
35 +
$291.88
Click for Quote
Log in
to unlock special pricing