- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 75117-0118
75117-0118
Molex / Waldom
Conn VHDM RCP 80 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn VHDM RCP 80 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 751170118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75117-0118
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:VHDM
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:80
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
18 Weeks
can ship
9/14/26