- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75102-0117
75102-0117
Molex / Waldom
Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Thru-Hole C-Grid® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Unshrouded Header HDR 80 POS 2.54mm Press Fit ST Thru-Hole C-Grid® Bag
Search Keywords: 751020117
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75102-0117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:PRESS FIT
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
119
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$27.52
25
$26.41
50
$25.35
200
$24.35
400 +
$23.38
Click for Quote
Log in
to unlock special pricing