- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 75003-0105
75003-0105
Molex / Waldom
Conn Board to Board PL 48 POS 1.2mm Solder ST SMD Plateau HS Mezz™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
Conn Board to Board PL 48 POS 1.2mm Solder ST SMD Plateau HS Mezz™ Tube
Search Keywords: 750030105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:75003-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:PL
-
Mounting:Surface Mount
-
Pitch:1.2 mm
-
Number of Contacts:48
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
179
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.03
40
$16.35
80
$15.70
300
$15.08
700 +
$14.46
Click for Quote
Log in
to unlock special pricing