- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74764-2301
74764-2301
Molex / Waldom
Cable Assembly 3m 28AWG QSFP to 4(SFP) M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly 3m 28AWG QSFP to 4(SFP) M-M Bag
Search Keywords: 747642301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74764-2301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$96.99
4
$95.20
8 +
$93.39
Click for Quote
Log in
to unlock special pricing