- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74752-9004
74752-9004
Molex / Waldom
Cable Assembly Twin-ax 10m 24AWG SFP to SFP M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Cable Assembly Twin-ax 10m 24AWG SFP to SFP M-M Bag
Search Keywords: 747529004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74752-9004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$92.44
10
$88.74
15
$85.19
40
$81.78
200 +
$78.52
Click for Quote
Log in
to unlock special pricing