- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74752-1308
74752-1308
Molex / Waldom
SFP+-to-SFP+ Lite Passive Cable Assembly - 10Gbps - 30 AWG Cable - With Latch - 3.0m Length - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
SFP+-to-SFP+ Lite Passive Cable Assembly - 10Gbps - 30 AWG Cable - With Latch - 3.0m Length - Black.
Search Keywords: 747521308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74752-1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,799
Can Ship immediately
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$22.77
15
$22.28
30
$21.56
60
$21.12
100
$20.71
1,000
$20.31
2,500 +
$19.80
Click for Quote
Log in
to unlock special pricing