- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74752-1201
74752-1201
Molex / Waldom
SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 2.0m Length
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
SFP+ Passive Cable Assembly, 10Gbps, 30 AWG Cable, Pull-to-Release Plunger Style Latch, 2.0m Length
Search Keywords: 747521201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74752-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
93
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$32.02
25
$30.73
45
$29.50
200
$28.34
400 +
$27.19
Click for Quote
Log in
to unlock special pricing