- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- 74742-0002
74742-0002
Molex / Waldom
Cable Assembly Twinax 2m 24AWG SFP to SFP 20 to 20 POS M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Twinax 2m 24AWG SFP to SFP 20 to 20 POS M-M Bag
Search Keywords: 747420002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74742-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
108
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
108
$48.89
216
$46.45
432 +
$44.12
Click for Quote
Log in
to unlock special pricing