- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74737-0016
74737-0016
Molex / Waldom
Connector Accessories SFP Cage Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories SFP Cage Tray
Search Keywords: 747370016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74737-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:14.5 x 48.73 x 9.7 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,454
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$2.77
150
$2.71
250
$2.67
450 +
$2.62
Click for Quote
Log in
to unlock special pricing