- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74737-0004
Molex / Waldom
74737-0004
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Search Keywords: 747370004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74737-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:14.5 x 48.73 x 9.7 mm
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 74737-0004 RoHS compliant?
Yes, 74737-0004 is RoHS compliant.
What is the lead time for 74737-0004?
The standard lead time for 74737-0004 is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,983
Ships today, if you order in
Minimum Order Quantity:
30
25 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
30
$2.34
150
$2.28
300
$2.24
600
$2.20
2,592
$2.14
5,000
$1.96
10,000 +
$1.91
Click for Quote
Log in
to unlock special pricing