- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74737-0002
74737-0002
Molex / Waldom
Connector Accessories SFP Cage Right Angle Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories SFP Cage Right Angle Tray
Search Keywords: 747370002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74737-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517790000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:14.5 x 48.73 x 9.7 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,043
Ships today, if you order in
Minimum Order Quantity:
35
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
35
$1.94
200
$1.90
350
$1.87
650
$1.83
1,296
$1.80
2,500
$1.63
5,000 +
$1.55
Click for Quote
Log in
to unlock special pricing