- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74728-0415
74728-0415
Molex / Waldom
Connector Accessories SFP Cage Right Angle Copper-Nickel-Zinc Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories SFP Cage Right Angle Copper-Nickel-Zinc Tray
Search Keywords: 747280415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74728-0415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:48.7 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
5
$13.15
24
$12.92
49
$12.67
98
$12.44
480
$12.20
1,200
$10.69
3,000 +
$10.37
Click for Quote
Log in
to unlock special pricing