- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74722-0001
74722-0001
Molex / Waldom
Connector Accessories SFP Cage Copper Alloy Right Angle Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories SFP Cage Copper Alloy Right Angle Tray
Search Keywords: 747220001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74722-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:48.73 mm
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Ships today, if you order in
Minimum Order Quantity:
4
19 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$18.447
972
$16.770
1,944 +
$16.430
Click for Quote
Log in
to unlock special pricing