- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 74720-0505
Molex / Waldom
74720-0505
Conn SFP Adapter PL/PL 20/20 POS ST 1/1 Port Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SFP Adapter PL/PL 20/20 POS ST 1/1 Port Tray
Search Keywords: 747200505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74720-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/PL
-
Number of Contacts:20/20
-
Maximum Voltage Rating:5 V
-
Maximum Current Rating:0.03/Contact A
-
Operating Temperature:0 to 70 °C
Frequently Asked Questions
Is 74720-0505 RoHS compliant?
Yes, 74720-0505 is RoHS compliant.
What is the lead time for 74720-0505?
The standard lead time for 74720-0505 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$66.61
5
$59.23
10
$57.41
25
$52.68
50
$48.41
100
$45.20
250 +
$44.52
Click for Quote
Log in
to unlock special pricing