- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 74720-0503
74720-0503
Molex / Waldom
Conn SFP Adapter PL/PL 20/20 POS ST 1/1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP Adapter PL/PL 20/20 POS ST 1/1 Port Tray
Search Keywords: 747200503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74720-0503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/PL
-
Number of Contacts:20/20
-
Maximum Voltage Rating:5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Can Ship immediately
Minimum Order Quantity:
4
14 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
4
$39.45
9
$38.77
17
$38.10
34
$37.41
260 +
$34.02
Click for Quote
Log in
to unlock special pricing