- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 74720-0501
74720-0501
Molex / Waldom
Conn SFP Adapter PL/PL 20/20 POS ST 20 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SFP Adapter PL/PL 20/20 POS ST 20 Terminal 1 Port Tray
Search Keywords: 747200501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74720-0501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536700000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Adapter
-
Body Orientation:Straight
-
Mounting:N/A
-
Pitch:N/A
-
Gender:PL/PL
-
Number of Contacts:20/20
-
Maximum Voltage Rating:5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
260
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
260
$34.35
500
$31.28
1,000 +
$30.47
Click for Quote
Log in
to unlock special pricing