- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74548-0208
74548-0208
Molex / Waldom
Connector Accessories Frame Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Connector Accessories Frame Tray
Search Keywords: 745480208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74548-0208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:41.97 x 30.48 x 10.6 mm
-
Operating Temperature:-40 to 80 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
1
$6.644
11
$6.040
200
$5.790
300
$5.560
600
$5.340
2,000 +
$5.120
Click for Quote
Log in
to unlock special pricing