- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 74548-0108
Molex / Waldom
74548-0108
Connector Accessories Frame Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Connector Accessories Frame Tray
Search Keywords: 745480108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74548-0108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Frame
-
Dimension:38.77 x 8.63 mm
-
Operating Temperature:-40 to 80 °C
Frequently Asked Questions
Is 74548-0108 RoHS compliant?
Yes, 74548-0108 is RoHS compliant.
What is the lead time for 74548-0108?
The standard lead time for 74548-0108 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
10
$10.00
35
$9.80
70
$9.62
150
$9.43
490
$9.25
500
$8.43
1,000 +
$7.67
Click for Quote
Log in
to unlock special pricing