- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 74546-1607
74546-1607
Molex / Waldom
Cable Assembly Round 7m 24AWG PCI Express to PCI Express 136 to 136 POS M-M iPass™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Round 7m 24AWG PCI Express to PCI Express 136 to 136 POS M-M iPass™ Bag
Search Keywords: 745461607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74546-1607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
23 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
8
$892.572
16
$847.944
24 +
$805.547
Click for Quote
Log in
to unlock special pricing