- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 74546-1605
Molex / Waldom
74546-1605
Cable Assembly Round 5m 26AWG PCI Express to PCI Express 136 to 136 POS M-M iPass™ Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Round 5m 26AWG PCI Express to PCI Express 136 to 136 POS M-M iPass™ Bag
Search Keywords: 745461605
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74546-1605
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 74546-1605 RoHS compliant?
Yes, 74546-1605 is RoHS compliant.
What is the lead time for 74546-1605?
The standard lead time for 74546-1605 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
25 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
9
$792.30
14
$721.74
28 +
$702.48
Click for Quote
Log in
to unlock special pricing