- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 74546-0407
74546-0407
Molex / Waldom
Cable Assembly Round 7m 24AWG PCI Express to PCI Express M-M PCI Express Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Assembly Round 7m 24AWG PCI Express to PCI Express M-M PCI Express Bag
Search Keywords: 745460407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74546-0407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$306.30
2
$300.53
4
$294.74
40 +
$288.97
Click for Quote
Log in
to unlock special pricing