- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 74441-0017-P
74441-0017-P
Molex / Waldom
74441-0017 - Packaged 10 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
74441-0017 - Packaged 10 per bag
Search Keywords: 744410017P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74441-0017-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
10 -
Type:XFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14
10 Weeks
can ship
8/24/26