- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 74441-0017
74441-0017
Molex / Waldom
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn XFP RCP 30 POS 0.8mm Solder RA SMD 30 Terminal 1 Port T/R
Search Keywords: 744410017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74441-0017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:XFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,266
Can Ship immediately
Minimum Order Quantity:
480
Order Increment:
480
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
480
$2.77
2,880
$2.73
5,280
$2.49
10,080
$2.37
25,440 +
$2.34
Click for Quote
Log in
to unlock special pricing