Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

74441-0001

Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Search Keywords: 744410001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 74441-0001
Alias/AKA: 0744410001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 480
Type: SFP+
Body Orientation: Right Angle
Mounting: Surface Mount
Pitch: 0.8 mm
Gender: RCP
Number of Contacts: 20
Maximum Voltage Rating: 30 VAC
Maximum Current Rating: 0.5/Contact A
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74441-0001 RoHS compliant?
Yes, 74441-0001 is RoHS compliant.
What is the lead time for 74441-0001?
The standard lead time for 74441-0001 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45,599
Can Ship immediately
Minimum Order Quantity:
480
Order Increment:
480
23 Weeks can ship 5/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
480
$2.33
960
$2.26
1,920
$2.17
4,320
$2.16
10,080
$2.15
20,160
$2.14
50,400 +
$2.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!