- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 74320-9010
74320-9010
Molex / Waldom
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn MicroCross RCP 29 POS 1.91mm Solder RA Thru-Hole 29 Terminal 1 Port MicroCross™ Tray
Search Keywords: 743209010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74320-9010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MicroCross
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:29
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,712
Can Ship immediately
Minimum Order Quantity:
56
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
56
$5.88
100
$4.53
200
$4.06
400
$3.93
1,344 +
$3.91
Click for Quote
Log in
to unlock special pricing