- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 74320-9004
74320-9004
Molex / Waldom
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Tray
Search Keywords: 743209004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74320-9004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:MicroCross
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Housing Material:Thermoplastic
-
Number of Contacts:24
-
Contact Plating:Gold over Nickel
-
Termination Method:Solder
-
Operating Temperature:-20 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
735
Ships today, if you order in
Minimum Order Quantity:
56
25 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
25
$3.00
150
$2.94
250
$2.89
500
$2.84
1,344
$2.77
4,000
$2.43
10,000 +
$2.37
Click for Quote
Log in
to unlock special pricing