- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 74139-5068
Molex / Waldom
74139-5068
Conn EBBI PL 68 POS 1.27mm Solder ST Thru-Hole 68 Terminal 1 Port EBBI Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 74139-5068 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | EBBI |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | PL |
| Termination Method: | Solder |
| Pitch: | 1.27 mm |
| Number of Contacts: | 68 |
| Maximum Voltage Rating: | 30 V |
| Maximum Current Rating: | 1/Contact A |
| Operating Temperature: | -40 to 105 °C |
-
This product is discontinued, but still in stock.