Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

74099-1010

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords: 740991010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 74099-1010
Alias/AKA: 0740991010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 10
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74099-1010 RoHS compliant?
Yes, 74099-1010 is RoHS compliant.
What is the lead time for 74099-1010?
The standard lead time for 74099-1010 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,894
Can Ship immediately
Minimum Order Quantity:
30
26 Weeks can ship 5/13/27
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.37
228
$2.23
456
$2.13
912
$2.02
2,000
$1.76
5,000
$1.71
10,000 +
$1.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!