- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 74099-1003
74099-1003
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords: 740991003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74099-1003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
826
Ships today, if you order in
Minimum Order Quantity:
50
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$1.4100
624
$1.3400
1,248
$1.2800
2,496
$1.1900
8,000
$1.0600
20,000
$1.0300
40,000 +
$0.9588
Click for Quote
Log in
to unlock special pricing