- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 74099-0623
74099-0623
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header HDR 3 POS 2.54mm Solder ST SMD SL™
Search Keywords: 740990623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74099-0623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
175 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,325
Can Ship immediately
Minimum Order Quantity:
175
Order Increment:
175
27 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
175
$3.02
350
$2.96
525 +
$2.91
Click for Quote
Log in
to unlock special pricing