Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

74099-0606

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD SL™ T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST SMD SL™ T/R
Search Keywords: 740990606
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    74099-0606
  • Alias/AKA:
    0740990606
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    175
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 74099-0606 RoHS compliant?
Yes, 74099-0606 is RoHS compliant.
What is the lead time for 74099-0606?
The standard lead time for 74099-0606 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
Order Increment:
175
26 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
350
$2.54
525
$2.48
1,050
$2.40
4,025
$2.10
10,150 +
$2.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!