- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 74099-0004
Molex / Waldom
74099-0004
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD SL™ Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords: 740990004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74099-0004
-
Alias/AKA:0740990004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 74099-0004 RoHS compliant?
Yes, 74099-0004 is RoHS compliant.
What is the lead time for 74099-0004?
The standard lead time for 74099-0004 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
You may purchase all in-stock quantity of 23
Stock lot only:
23
Minimum Order Quantity:
1008
26 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
1
$1.2980
1,008
$1.1800
2,016
$1.1200
8,000
$0.9870
20,000 +
$0.9551
Click for Quote
Log in
to unlock special pricing