- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74062-2504
74062-2504
Molex / Waldom
Conn VHDM HDR 200 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn VHDM HDR 200 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740622504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74062-2504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,135
Can Ship immediately
Minimum Order Quantity:
2
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2
$53.45
7
$52.46
13
$51.47
25
$50.48
36
$49.49
100
$43.33
250 +
$42.05
Click for Quote
Log in
to unlock special pricing