- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74060-2504
Molex / Waldom
74060-2504
Conn VHDM HDR 200 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn VHDM HDR 200 POS 2mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740602504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74060-2504
-
Alias/AKA:0740602504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 74060-2504 RoHS compliant?
Yes, 74060-2504 is RoHS compliant.
What is the lead time for 74060-2504?
The standard lead time for 74060-2504 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Ships today, if you order in
34 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
1
$82.30
6
$76.63
12
$71.04
23
$68.12
120
$63.55
400
$63.39
1,000 +
$63.23
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT