- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 74060-2502
74060-2502
Molex / Waldom
Conn VHDM HDR 200 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn VHDM HDR 200 POS 1mm Press Fit ST Thru-Hole VHDM® Tube
Search Keywords: 740602502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:74060-2502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:VHDM
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:1 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,293
Can Ship immediately
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$67.23
5
$66.08
10
$64.91
20
$63.76
120
$57.97
400
$50.73
1,000
$49.27
2,000 +
$46.40
Click for Quote
Log in
to unlock special pricing